Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C784-560E

DigiKey Part Number
516-ACPL-C784-560ETR-ND - Tape & Reel (TR)
516-ACPL-C784-560ECT-ND - Cut Tape (CT)
516-ACPL-C784-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-C784-560E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-C784-560E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Voltage - Input Offset
300 µV
Current - Supply
11mA
Current - Output / Channel
18.6 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,01000 €7,01 €
105,32500 €53,25 €
1004,33530 €433,53 €
5003,91328 €1.956,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,76399 €3.763,99 €
2.0003,64562 €7.291,24 €
Manufacturers Standard Package
Unit Price without VAT:7,01000 €
Unit Price with VAT:8,34190 €