
ACPL-C61L-560E | |
|---|---|
DigiKey Part Number | 516-4111-2-ND - Tape & Reel (TR) 516-4111-1-ND - Cut Tape (CT) 516-4111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C61L-560E |
Description | OPTOISOLTR 5KV TRI STATE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C61L-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,47900 € | 24,79 € |
| 100 | 1,95280 € | 195,28 € |
| 500 | 1,72232 € | 861,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64733 € | 1.647,33 € |
| 2.000 | 1,58388 € | 3.167,76 € |
| 3.000 | 1,55141 € | 4.654,23 € |
| 5.000 | 1,51479 € | 7.573,95 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

