Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ACPL-824-300E | |
|---|---|
DigiKey Part Number | ACPL-824-300E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-824-300E |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-824-360E | Broadcom Limited | 0 | ACPL-824-360E-ND | 0,44725 € | Parametric Equivalent |
| ACPL-824-500E | Broadcom Limited | 0 | 516-ACPL-824-500ECT-ND | 1,23000 € | Parametric Equivalent |
| ACPL-824-560E | Broadcom Limited | 0 | ACPL-824-560E-ND | 0,44725 € | Parametric Equivalent |
| LTV-824S-TA | LITEON | 0 | LTV-824S-TA-ND | 0,25325 € | Similar |
| LTV-824S-TA1 | LITEON | 8.848 | 160-LTV-824S-TA1CT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.950 | 0,41690 € | 3.314,36 € |
| Unit Price without VAT: | 0,41690 € |
|---|---|
| Unit Price with VAT: | 0,49611 € |


