Similar

ACPL-7970-500E | |
|---|---|
DigiKey Part Number | 516-3888-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-7970-500E |
Description | IC DAS/ADC/DAC SPECIAL 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 10M 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-7970-500E Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 8-SMD |
Resolution (Bits) 16 b | Base Product Number |
Sampling Rate (Per Second) 10M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-C799-500E | Broadcom Limited | 1.787 | 516-3583-1-ND | 6,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,39907 € | 3.399,07 € |
| Unit Price without VAT: | 3,39907 € |
|---|---|
| Unit Price with VAT: | 4,04489 € |


