
ACPL-785J-560E | |
|---|---|
DigiKey Part Number | ACPL-785J-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-785J-560E |
Description | IC OPAMP ISOLATION 1 CIRC 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 30 kHz | |
Current - Input Bias | 350 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10.7mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,84940 € | 3.271,99 € |
| 1.700 | 3,72625 € | 6.334,62 € |
| Unit Price without VAT: | 3,84940 € |
|---|---|
| Unit Price with VAT: | 4,58079 € |

