Isolation Amplifier 1 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-785J-060E

DigiKey Part Number
ACPL-785J-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-785J-060E
Description
IC OPAMP ISOLATION 1 CIRC 16SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
30 kHz
Current - Input Bias
350 nA
Voltage - Input Offset
3 mV
Current - Supply
10.7mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8103,87251 €3.136,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,87251 €
Unit Price with VAT:4,60829 €