
ACPL-785E-300 | |
|---|---|
DigiKey Part Number | ACPL-785E-300-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-785E-300 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 11 mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Bulk | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SMD, Gull Wing |
-3db Bandwidth 100 kHz | Supplier Device Package 8-DIP |
Current - Input Bias 570 nA | Base Product Number |
Current - Supply 10.7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 748,33400 € | 3.741,67 € |
| Unit Price without VAT: | 748,33400 € |
|---|---|
| Unit Price with VAT: | 890,51746 € |

