Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-772L-500E

DigiKey Part Number
516-ACPL-772L-500ETR-ND - Tape & Reel (TR)
516-ACPL-772L-500ECT-ND - Cut Tape (CT)
516-ACPL-772L-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-772L-500E
Description
OPTOISO 3.75KV PUSH PULL 8-DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
9ns, 8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 €4,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,17325 €2.173,25 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €