
ACPL-772L-300E | |
|---|---|
DigiKey Part Number | ACPL-772L-300E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-772L-300E |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
Number of Channels 1 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type Logic | Supplier Device Package 8-DIP Gull Wing |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,26923 € | 3.403,84 € |
| Unit Price without VAT: | 2,26923 € |
|---|---|
| Unit Price with VAT: | 2,70038 € |

