Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-772L-060E

DigiKey Part Number
ACPL-772L-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-772L-060E
Description
OPTOISO 3.75KV PUSH PULL 8-DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ACPL-772L-060E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
9ns, 8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5002,12601 €3.189,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12601 €
Unit Price with VAT:2,52995 €