Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPL-675KL | |
|---|---|
DigiKey Part Number | 516-ACPL-675KL-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-675KL |
Description | OPTOISO 1.5KV 1CH DARL 8-DIP BJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP Butt Joint |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tray | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Package / Case 8-SMD Butt Joint |
Input Type DC | Supplier Device Package 8-DIP Butt Joint |
Output Type Darlington | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8981001YA | Broadcom Limited | 0 | 5962-8981001YA-ND | 112,09067 € | Parametric Equivalent |
| 5962-8981001YC | Broadcom Limited | 0 | 5962-8981001YC-ND | 111,70400 € | Parametric Equivalent |
| 5962-8981002KYA | Broadcom Limited | 0 | 5962-8981002KYA-ND | 694,53400 € | Parametric Equivalent |
| 5962-8981002KYC | Broadcom Limited | 0 | 5962-8981002KYC-ND | 694,53400 € | Parametric Equivalent |
| ACPL-6750L | Broadcom Limited | 28 | 516-ACPL-6750L-ND | 171,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.013,68500 € | 4.054,74 € |
| Unit Price without VAT: | 1.013,68500 € |
|---|---|
| Unit Price with VAT: | 1.206,28515 € |

