Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPL-573KL-100 | |
|---|---|
DigiKey Part Number | ACPL-573KL-100-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-573KL-100 |
Description | OPTOISO 1.5KV 2CH DARL 8-DIP BJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 2 Channel 8-DIP Butt Joint |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-573KL-100 Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 5mA | Package / Case 8-SMD Butt Joint |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Supplier Device Package 8-DIP Butt Joint |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-0822702HYA | Broadcom Limited | 0 | 5962-0822702HYA-ND | 137,57917 € | Parametric Equivalent |
| 5962-0822702HYC | Broadcom Limited | 0 | 5962-0822702HYC-ND | 137,19708 € | Parametric Equivalent |
| 5962-0822702KYA | Broadcom Limited | 0 | 5962-0822702KYA-ND | 812,37600 € | Parametric Equivalent |
| 5962-0822702KYC | Broadcom Limited | 0 | 5962-0822702KYC-ND | 812,37600 € | Parametric Equivalent |
| ACPL-5730L-100 | Broadcom Limited | 0 | ACPL-5730L-100-ND | 119,42536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 812,37600 € | 4.061,88 € |
| Unit Price without VAT: | 812,37600 € |
|---|---|
| Unit Price with VAT: | 966,72744 € |

