
ACPL-5700L | |
|---|---|
DigiKey Part Number | 516-3931-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-5700L |
Description | OPTOISOLTR 1.5KV 1CH DARL 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 5mA | Package / Case 8-CDIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,50000 € | 113,50 € |
| 10 | 97,35400 € | 973,54 € |
| Unit Price without VAT: | 113,50000 € |
|---|---|
| Unit Price with VAT: | 135,06500 € |

