
ACPL-5160-200 | |
|---|---|
DigiKey Part Number | ACPL-5160-200-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-5160-200 |
Description | OPTOISO 1.5KV 1CH GATE DVR 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 1500VDC 1 Channel 16-DIP |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 100ns, 100ns |
Mfr | Current - Output High, Low 2A, 2A |
Packaging Tube | Current - Peak Output 2.5A |
Part Status Active | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 1500VDC | Package / Case 16-DIP (0.311", 7.90mm) |
Common Mode Transient Immunity (Min) 9kV/µs | Supplier Device Package 16-DIP |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Base Product Number |
Pulse Width Distortion (Max) 300ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,11000 € | 197,11 € |
| 10 | 172,45800 € | 1.724,58 € |
| Unit Price without VAT: | 197,11000 € |
|---|---|
| Unit Price with VAT: | 234,56090 € |

