5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-352J-500E

DigiKey Part Number
516-4104-2-ND - Tape & Reel (TR)
516-4104-1-ND - Cut Tape (CT)
516-4104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-352J-500E
Description
OPTOISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
37ns, 30ns
Current - Output High, Low
4.5A, 4.5A
Current - Peak Output
5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,96000 €6,96 €
105,28800 €52,88 €
1004,30360 €430,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,76607 €3.201,16 €
1.7003,64366 €6.194,22 €
Manufacturers Standard Package
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €