5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-351J-500E

DigiKey Part Number
516-ACPL-351J-500ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-351J-500E
Description
OPTOISO 5KV 1CH GATE DVR 16SOIC
Customer Reference
Detailed Description
5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
37ns, 30ns
Current - Output High, Low
4.5A, 4.5A
Current - Peak Output
5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,48608 €2.963,17 €
1.7003,37044 €5.729,75 €
Manufacturers Standard Package
Unit Price without VAT:3,48608 €
Unit Price with VAT:4,14844 €