2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-33JT-000E

DigiKey Part Number
516-3354-ND
Manufacturer
Manufacturer Product Number
ACPL-33JT-000E
Description
OPTOISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Propagation Delay tpLH / tpHL (Max)
250ns, 300ns
Pulse Width Distortion (Max)
230ns
Rise / Fall Time (Typ)
76ns, 41ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
4.5V ~ 5.5V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,56000 €8,56 €
455,72644 €257,69 €
1355,28022 €712,83 €
5404,86172 €2.625,33 €
1.0354,70871 €4.873,51 €
Manufacturers Standard Package
Unit Price without VAT:8,56000 €
Unit Price with VAT:10,18640 €