
ACPL-335J-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-335J-500ETR-ND - Tape & Reel (TR) 516-ACPL-335J-500ECT-ND - Cut Tape (CT) 516-ACPL-335J-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-335J-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Output Supply 12V ~ 20V |
Technology Optical Coupling | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 50kV/µs | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Approval Agency CSA, IEC/EN/DIN, UR |
Pulse Width Distortion (Max) 100ns | Base Product Number |
Rise / Fall Time (Typ) 60ns, 50ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,55221 € | 3.019,38 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

