1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-330J-500E

DigiKey Part Number
516-2899-2-ND - Tape & Reel (TR)
516-2899-1-ND - Cut Tape (CT)
516-2899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-330J-500E
Description
OPTOISO 5KV 1CH GATE DVR 16SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Pulse Width Distortion (Max)
100ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
1A, 1A
Current - Peak Output
1.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,28000 €5,28 €
103,95600 €39,56 €
1003,17830 €317,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8502,75256 €2.339,68 €
1.7002,65549 €4.514,33 €
2.5502,60583 €6.644,87 €
Manufacturers Standard Package
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,28320 €