
ACPL-217-56DE | |
|---|---|
DigiKey Part Number | 516-ACPL-217-56DETR-ND - Tape & Reel (TR) 516-ACPL-217-56DECT-ND - Cut Tape (CT) 516-ACPL-217-56DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-56DE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22867 € | 686,01 € |
| 6.000 | 0,21706 € | 1.302,36 € |
| 9.000 | 0,21111 € | 1.899,99 € |
| 15.000 | 0,20439 € | 3.065,85 € |
| 21.000 | 0,20039 € | 4.208,19 € |
| 30.000 | 0,19650 € | 5.895,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,31080 € | 31,08 € |
| 500 | 0,25886 € | 129,43 € |
| 1.000 | 0,24181 € | 241,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,32330 € | 32,33 € |
| 500 | 0,26924 € | 134,62 € |
| 1.000 | 0,25148 € | 251,48 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

