
ACPL-217-56AE | |
|---|---|
DigiKey Part Number | 516-2464-2-ND - Tape & Reel (TR) 516-2464-1-ND - Cut Tape (CT) 516-2464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-56AE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-217-56AE Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,32190 € | 32,19 € |
| 500 | 0,26802 € | 134,01 € |
| 1.000 | 0,25034 € | 250,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22763 € | 682,89 € |
| 6.000 | 0,21607 € | 1.296,42 € |
| 9.000 | 0,21015 € | 1.891,35 € |
| 15.000 | 0,20346 € | 3.051,90 € |
| 21.000 | 0,19949 € | 4.189,29 € |
| 30.000 | 0,19561 € | 5.868,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


