Parametric Equivalent

ACPL-214-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-214-560ETR-ND - Tape & Reel (TR) 516-ACPL-214-560ECT-ND - Cut Tape (CT) 516-ACPL-214-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-214-560E |
Description | OPTOISOLATOR 3KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,38500 € | 38,50 € |
| 500 | 0,32244 € | 161,22 € |
| 1.000 | 0,30193 € | 301,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27558 € | 826,74 € |
| 6.000 | 0,26217 € | 1.573,02 € |
| 9.000 | 0,25530 € | 2.297,70 € |
| 15.000 | 0,24755 € | 3.713,25 € |
| 21.000 | 0,24294 € | 5.101,74 € |
| 30.000 | 0,23844 € | 7.153,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


