4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-214-50AE

DigiKey Part Number
516-ACPL-214-50AETR-ND - Tape & Reel (TR)
516-ACPL-214-50AECT-ND - Cut Tape (CT)
516-ACPL-214-50AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-214-50AE
Description
OPTOISOLATOR 3KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-214-50AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3000Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
250% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,48300 €4,83 €
1000,35300 €35,30 €
5000,29514 €147,57 €
1.0000,27617 €276,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25178 €755,34 €
6.0000,23938 €1.436,28 €
9.0000,23302 €2.097,18 €
15.0000,22585 €3.387,75 €
21.0000,22158 €4.653,18 €
30.0000,21742 €6.522,60 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €