Parametric Equivalent
Parametric Equivalent

ACPL-1772L-300 | |
|---|---|
DigiKey Part Number | ACPL-1772L-300-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-1772L-300 |
Description | OPTOISO 1.5KV 4CH DARL 16-DIP GW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-DIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 4 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 5mA | Package / Case 16-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Supplier Device Package 16-DIP Gull Wing |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-0822703HTA | Broadcom Limited | 0 | 5962-0822703HTA-ND | 109,67467 € | Parametric Equivalent |
| ACPL-177KL-300 | Broadcom Limited | 0 | ACPL-177KL-300-ND | 736,96400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 109,67467 € | 3.290,24 € |
| Unit Price without VAT: | 109,67467 € |
|---|---|
| Unit Price with VAT: | 130,51286 € |



