


ACPL-0873-500E | |
|---|---|
DigiKey Part Number | 516-4299-2-ND - Tape & Reel (TR) 516-4299-1-ND - Cut Tape (CT) 516-4299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-0873-500E |
Description | IC FILTER DIGITAL 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Digital 3rd Order 20-QFN (5x5) |
Datasheet | Datasheet |
Category | Filter Order 3rd |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VQFN Exposed Pad |
Filter Type Digital | Supplier Device Package 20-QFN (5x5) |
Number of Filters 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,90360 € | 47,59 € |
| 100 | 1,71280 € | 171,28 € |
| 250 | 1,62192 € | 405,48 € |
| 500 | 1,59812 € | 799,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48496 € | 2.969,92 € |
| 4.000 | 1,45442 € | 5.817,68 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

