
ACPL-074N-060E | |
|---|---|
DigiKey Part Number | 516-ACPL-074N-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-074N-060E |
Description | OPTOISO 3.75KV 2CH OPN DRAIN 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Drain 3750Vrms 2 Channel 30kV/µs CMTI 8-SO |
Datasheet | Datasheet |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tube | Rise / Fall Time (Typ) 6ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 30kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 8-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-074N-000E | Broadcom Limited | 1.490 | 516-ACPL-074N-000E-ND | 4,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,41800 € | 34,18 € |
| 100 | 2,72950 € | 272,95 € |
| 500 | 2,42854 € | 1.214,27 € |
| 1.400 | 2,28879 € | 3.204,31 € |
| 2.800 | 2,21251 € | 6.195,03 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

