Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-071L-500E

DigiKey Part Number
516-4096-2-ND - Tape & Reel (TR)
516-4096-1-ND - Cut Tape (CT)
516-4096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-071L-500E
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
ACPL-071L-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Rise / Fall Time (Typ)
20ns, 25ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,13100 €21,31 €
1001,66410 €166,41 €
5001,45922 €729,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,35832 €2.037,48 €
3.0001,30711 €3.921,33 €
4.5001,28091 €5.764,10 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €