Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPL-054L-060E | |
|---|---|
DigiKey Part Number | ACPL-054L-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-054L-060E |
Description | OPTOISO 3.75KV TRANS 8-SO TALL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-054L-060E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 93% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 200ns, 380ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,98404 € | 3.174,46 € |
| Unit Price without VAT: | 1,98404 € |
|---|---|
| Unit Price with VAT: | 2,36101 € |


