Image for ACNW3410-500E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACNW3410-500E

DigiKey Part Number
516-ACNW3410-500ETR-ND - Tape & Reel (TR)
516-ACNW3410-500ECT-ND - Cut Tape (CT)
516-ACNW3410-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACNW3410-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SMD GW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
80ns
Rise / Fall Time (Typ)
20ns, 10ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD Gull Wing
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,38681 €1.790,11 €
1.5002,29848 €3.447,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,43100 €34,31 €
1002,74550 €274,55 €
Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,19300 €31,93 €
1002,47620 €247,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €