
ACNW261L-300E | |
|---|---|
DigiKey Part Number | ACNW261L-300E-ND |
Manufacturer | |
Manufacturer Product Number | ACNW261L-300E |
Description | OPTOISOLTR 5KV TRI STATE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 95ns, 95ns |
Packaging Tube | Rise / Fall Time (Typ) 12ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Tri-State | Supplier Device Package 8-SMD |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 42 | 2,94643 € | 123,75 € |
| 126 | 2,67897 € | 337,55 € |
| 504 | 2,42734 € | 1.223,38 € |
| 1.008 | 2,32967 € | 2.348,31 € |
| 2.016 | 2,24707 € | 4.530,09 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

