
ACNV3130-500E | |
|---|---|
DigiKey Part Number | 516-ACNV3130-500ETR-ND - Tape & Reel (TR) 516-ACNV3130-500ECT-ND - Cut Tape (CT) 516-ACNV3130-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNV3130-500E |
Description | OPTOISO 7.5KV 1CH GT DVR 10DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 7500Vrms 1 Channel 10-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 7500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 40kV/µs | Package / Case 10-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 10-DIP Gull Wing |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,04200 € | 50,42 € |
| 100 | 4,09730 € | 409,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68548 € | 1.842,74 € |
| 1.000 | 3,55177 € | 3.551,77 € |
| 1.500 | 3,48336 € | 5.225,04 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

