


ACNT-H313-500E | |
|---|---|
DigiKey Part Number | 516-4094-2-ND - Tape & Reel (TR) 516-4094-1-ND - Cut Tape (CT) 516-4094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNT-H313-500E |
Description | OPTOISO 7.5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 7500Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,10200 € | 51,02 € |
| 100 | 4,15290 € | 415,29 € |
| 500 | 3,89566 € | 1.947,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,18273 € | 3.182,73 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

