
ACMD-7617-BLK | |
|---|---|
DigiKey Part Number | ACMD-7617-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ACMD-7617-BLK |
Description | RF DUPLEXER 1.95/2.14GHZ 8VQFN |
Customer Reference | |
Detailed Description | RF Duplexer 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 8-VQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 21.0dB / 20.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad, CSP | |
Base Product Number |

