
ACMD-7612-TR1G | |
|---|---|
DigiKey Part Number | ACMD-7612-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMD-7612-TR1G |
Description | RF DUPLEXER 1.95GHZ/2.14GHZ 3CSP |
Customer Reference | |
Detailed Description | RF Duplexer 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 3-CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 53.00dB / - | |
High Band Attenuation (min / max dB) | 41.00dB / - | |
Return Loss (Low Band / High Band) | 20.0dB / 16.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-CSP | |
Base Product Number |

