
ACMD-7606-TR1 | |
|---|---|
DigiKey Part Number | ACMD-7606-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMD-7606-TR1 |
Description | RF DUPLEXER 897.5/942.5MHZ 8VQFN |
Customer Reference | |
Detailed Description | RF Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-VQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 880MHz ~ 915MHz / 925MHz ~ 960MHz | |
Low Band Attenuation (min / max dB) | 45.00dB / 55.00dB | |
High Band Attenuation (min / max dB) | 44.00dB / 56.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad, CSP | |
Base Product Number |

