
ACMD-7402-TR1 | |
|---|---|
DigiKey Part Number | ACMD-7402-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMD-7402-TR1 |
Description | RF DUPLEXER 1.875/1.96GHZ 3CSP |
Customer Reference | |
Detailed Description | RF Duplexer 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz 3-CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 52.00dB / - | |
High Band Attenuation (min / max dB) | 43.00dB / - | |
Return Loss (Low Band / High Band) | 20.0dB / 17.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-CSP | |
Base Product Number |

