
ACMD-6107-TR1 | |
|---|---|
DigiKey Part Number | ACMD-6107-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMD-6107-TR1 |
Description | RF DUPLEXER 2.535/2.655GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Duplexer 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz 8-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz |
Manufacturer Broadcom Limited | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-VFQFN Exposed Pad, CSP |
Part Status Obsolete | Base Product Number |
Type Duplexer |

