Image for ACFM-7526-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFM-7526-TR1

DigiKey Part Number
ACFM-7526-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACFM-7526-TR1
Description
RF LTE QUADPLEXER B25 B26
Customer Reference
Detailed Description
RF Quadplexer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Quadplexer
Frequency Bands (Low / High)
-
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable