
ACFM-7526-BLK | |
|---|---|
DigiKey Part Number | ACFM-7526-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ACFM-7526-BLK |
Description | RF LTE QUADPLEXER B25 B26 |
Customer Reference | |
Detailed Description | RF Quadplexer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quadplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |

