Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 12-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFL-6211T-060E

DigiKey Part Number
ACFL-6211T-060E-ND
Manufacturer
Manufacturer Product Number
ACFL-6211T-060E
Description
OPTOISO 5KV 2CH PUSH PULL 12-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 12-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Manufacturer
Broadcom Limited
Rise / Fall Time (Typ)
10ns, 10ns
Series
Voltage - Forward (Vf) (Typ)
1.5V
Packaging
Tube
Current - DC Forward (If) (Max)
20mA
Part Status
Active
Voltage - Supply
3V ~ 5.5V
Number of Channels
2
Grade
Automotive
Inputs - Side 1/Side 2
1/1
Qualification
AEC-Q100
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
12-BSOP (0.295", 7.50mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
12-SO
Current - Output / Channel
10 mA
Base Product Number
Data Rate
15MBd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 880 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8803,75639 €3.305,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,75639 €
Unit Price with VAT:4,47010 €

Other Suppliers on DigiKey

880In Stock
Ships from Flip Electronics