
ACFL-5212T-500E | |
|---|---|
DigiKey Part Number | 516-ACFL-5212T-500ETR-ND - Tape & Reel (TR) 516-ACFL-5212T-500ECT-ND - Cut Tape (CT) 516-ACFL-5212T-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACFL-5212T-500E |
Description | OPTOISOLATOR 5KV 2CH TRANS 12-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 12-BSOP (0.295", 7.50mm Width) |
Turn On / Turn Off Time (Typ) 20µs, 20µs (Max) | Supplier Device Package 12-SO |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,66000 € | 26,60 € |
| 100 | 2,10030 € | 210,03 € |
| 500 | 1,85490 € | 927,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77508 € | 1.775,08 € |
| 2.000 | 1,70753 € | 3.415,06 € |
| 3.000 | 1,67295 € | 5.018,85 € |
| 5.000 | 1,63397 € | 8.169,85 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

