
ACFJ-3530T-500E | |
|---|---|
DigiKey Part Number | 516-ACFJ-3530T-500ETR-ND - Tape & Reel (TR) 516-ACFJ-3530T-500ECT-ND - Cut Tape (CT) 516-ACFJ-3530T-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACFJ-3530T-500E |
Description | OPTOISO 5KV 1CH GATE DVR 24SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 1.5A, 1.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15.2V ~ 16.8V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,00094 € | 2.550,80 € |
| 1.700 | 2,89884 € | 4.928,03 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

