
ACFJ-3439T-500E | |
|---|---|
DigiKey Part Number | 516-ACFJ-3439T-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACFJ-3439T-500E |
Description | AUTOMOTIVE OPTOCOUPLER, LF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17A Gate Driver Optical Coupling 5000Vrms 1 Channel 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 140ns, 140ns | |
Pulse Width Distortion (Max) | 60ns | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 17A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Approval Agency | CSA, IEC/EN/DIN, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 2,71314 € | 4.612,34 € |
| Unit Price without VAT: | 2,71314 € |
|---|---|
| Unit Price with VAT: | 3,22864 € |

