
ACFF-1025-BLK | |
|---|---|
DigiKey Part Number | ACFF-1025-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ACFF-1025-BLK |
Description | RF FILT BANDPASS 2.49925GHZ 3SMD |
Customer Reference | |
Detailed Description | 2.49925GHz Center Frequency Band Pass RF Filter (Radio Frequency) 5.5MHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.49925GHz Center | |
Bandwidth | 5.5MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.098" W (2.50mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) |

