
ABCU-5741AGZ | |
|---|---|
DigiKey Part Number | ABCU-5741AGZ-ND |
Manufacturer | |
Manufacturer Product Number | ABCU-5741AGZ |
Description | TXRX |
Customer Reference | |
Detailed Description | Transceiver Module Switch Interfacing 1.25Gbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Switch Interfacing |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps | Base Product Number |

