
ABCU-5730GZ | |
|---|---|
DigiKey Part Number | ABCU-5730GZ-ND |
Manufacturer | |
Manufacturer Product Number | ABCU-5730GZ |
Description | TXRX RJ-45 1.25GBD 3.3V |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbs 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbs | Base Product Number |

