Similar

ABCU-5700RZ | |
|---|---|
DigiKey Part Number | 516-1976-ND |
Manufacturer | |
Manufacturer Product Number | ABCU-5700RZ |
Description | TXRX RJ-45 SFP 1.25GBD |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABCU-5700RZ-C | ATGBICS | 3.262 | 3441-ABCU-5700RZ-C-ND | 43,69000 € | Similar |


