
AAMD-LM38-46002 | |
|---|---|
DigiKey Part Number | 516-AAMD-LM38-46002TR-ND - Tape & Reel (TR) 516-AAMD-LM38-46002CT-ND - Cut Tape (CT) 516-AAMD-LM38-46002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAMD-LM38-46002 |
Description | MINI HB SMT OVAL GREEN 100 X 45D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 2.6V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lens Style Oval with Domed Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.6V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° x 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 520nm |
Lens Color Tinted | Package / Case 3-SMD, Gull Wing |
Lens Transparency Diffused | Size / Dimension 3.15mm L x 3.15mm W |
Millicandela Rating | Height (Max) 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,42120 € | 42,12 € |
| 500 | 0,35390 € | 176,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,32663 € | 391,96 € |
| 2.400 | 0,30870 € | 740,88 € |
| 3.600 | 0,29951 € | 1.078,24 € |
| 6.000 | 0,28914 € | 1.734,84 € |
| 8.400 | 0,28297 € | 2.376,95 € |
| 12.000 | 0,27695 € | 3.323,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

