
AAMD-LL38-XY002 | |
|---|---|
DigiKey Part Number | 516-AAMD-LL38-XY002TR-ND - Tape & Reel (TR) 516-AAMD-LL38-XY002CT-ND - Cut Tape (CT) 516-AAMD-LL38-XY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAMD-LL38-XY002 |
Description | MINI HB SMT OVAL AMBER 95 X 50DE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 95° x 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 3.15mm L x 3.15mm W | |
Height (Max) | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,38500 € | 38,50 € |
| 500 | 0,32244 € | 161,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,29708 € | 356,50 € |
| 2.400 | 0,28039 € | 672,94 € |
| 3.600 | 0,27184 € | 978,62 € |
| 6.000 | 0,26217 € | 1.573,02 € |
| 8.400 | 0,25642 € | 2.153,93 € |
| 12.000 | 0,25082 € | 3.009,84 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

