New Product
Blue 470nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAMD-LB38-UW002

DigiKey Part Number
516-AAMD-LB38-UW002TR-ND - Tape & Reel (TR)
516-AAMD-LB38-UW002CT-ND - Cut Tape (CT)
516-AAMD-LB38-UW002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAMD-LB38-UW002
Description
MINI HB SMT OVAL BLUE 100 X 45DE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
100° x 45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
466nm
Features
-
Grade
-
Qualification
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
3.15mm L x 3.15mm W
Height (Max)
5.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,57200 €5,72 €
1000,42120 €42,12 €
5000,35390 €176,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,32663 €391,96 €
2.4000,30870 €740,88 €
3.6000,29951 €1.078,24 €
6.0000,28914 €1.734,84 €
8.4000,28297 €2.376,95 €
12.0000,27695 €3.323,40 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €